AN26072A Panasonic, RF Amplifier Low Noise, 15 dB 900 MHz, 5-Pin SMini
- RS Stock No.:
- 754-6500
- Mfr. Part No.:
- AN26072A
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-6500
- Mfr. Part No.:
- AN26072A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Amplifier Type | Low Noise | |
| Typical Power Gain | 15 dB | |
| Typical Output Power | 66mW | |
| Typical Noise Figure | 1.4dB | |
| Maximum Operating Frequency | 900 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMini | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Height | 0.5mm | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Maximum Operating Supply Voltage | 3 V | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Amplifier Type Low Noise | ||
Typical Power Gain 15 dB | ||
Typical Output Power 66mW | ||
Typical Noise Figure 1.4dB | ||
Maximum Operating Frequency 900 MHz | ||
Mounting Type Surface Mount | ||
Package Type SMini | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Height 0.5mm | ||
Length 1.6mm | ||
Width 1.2mm | ||
Maximum Operating Supply Voltage 3 V | ||
Minimum Operating Supply Voltage 1.7 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- JP
RF Amplifiers, Panasonic
The AN260xxA series low noise amplifiers is a new series offering an alternative where high frequency is required with low noise and low power consumption and due to its ultra-small packaging its ideal for applications where space is at a premium. They are available in two packaging types, the ultra-small WLCSP PKG and the small SSMINI-5 PKG. They offer a wide frequency range from 40 MHz to 5 GHz making them very versatile.
Possible Applications Include:
Smart phones
Mobile DTV
GPS
WiFi
WIM
WLAN
Possible Applications Include:
Smart phones
Mobile DTV
GPS
WiFi
WIM
WLAN
Ultra Small WLCSP PKG: 0.56mm x 0.86mm x 0.4mm, for Module
Small SSMINI-5 PKG: 1.6mm x 1.6mm x 0.7mm, for on Board
Applicable for Lower Supply Voltage
Strengthen ESD Breakdown
Wide Frequency Range LNA Line Up
Small SSMINI-5 PKG: 1.6mm x 1.6mm x 0.7mm, for on Board
Applicable for Lower Supply Voltage
Strengthen ESD Breakdown
Wide Frequency Range LNA Line Up
Radio Frequency (RF) Amplifiers, Panasonic
