BGA2711,115 NXP, RF Amplifier, 13.9 dB, 6-Pin SOT-363

Stock information currently inaccessible
RS Stock No.:
626-3459
Mfr. Part No.:
BGA2711,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Amplifier Type

General Purpose

Typical 3dB Bandwidth

3600MHz

Typical Power Gain

13.9 dB

Typical Output Power

1.8dBm

Typical Noise Figure

4.8dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Maximum Operating Supply Voltage

6 V

Width

1.35mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
HK

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy