MGA-53543-G Broadcom, RF Amplifier, 15.1 dB 6 GHz, 4-Pin SOT-343
- RS Stock No.:
- 610-7602
- Mfr. Part No.:
- MGA-53543-G
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 610-7602
- Mfr. Part No.:
- MGA-53543-G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Amplifier Type | General Purpose | |
| Typical Power Gain | 15.1 dB | |
| Typical Output Power | 18.3dBm | |
| Typical Noise Figure | 1.9dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 6 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-343 | |
| Pin Count | 4 | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Height | 1mm | |
| Length | 2.25mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 1.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Amplifier Type General Purpose | ||
Typical Power Gain 15.1 dB | ||
Typical Output Power 18.3dBm | ||
Typical Noise Figure 1.9dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 6 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-343 | ||
Pin Count 4 | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Height 1mm | ||
Length 2.25mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
