RA81F1485STGNM#BD0 Renesas Electronics RF Amplifier Linear 36.5 dB, 16-Pin 5 GHz VFQFN

Stock information currently inaccessible
RS Stock No.:
268-8455
Mfr. Part No.:
RA81F1485STGNM#BD0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

RF Amplifier

Amplifier Type

Linear

Operating Frequency

5 GHz

Gain

36.5dB

Package Type

VFQFN

Pin Count

16

Noise Figure

3.8dB

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics High gain linearity RF amplifier designed to operate within the 2.3 GHz to 5.0 GHz frequency range. This amplifier Using a 5V power supply and provides 3.8dB of noise figure with 27dBm OP1dB at 3.6GHz. This amplifier has 16 VFQFPN package with matched 50 ohm input and output impedances for ease of integration into the signal path.

36.5 dB gain

2.3 to 4.2 GHz frequency

Noise figure and linearity

3 x 3 mm package with 16 pin

Related links