RA81F1427STGNM#BD0 Renesas Electronics RF Amplifier Broadband 35 dB, 16-Pin 4.2 GHz VFQFPN
- RS Stock No.:
- 268-8454
- Mfr. Part No.:
- RA81F1427STGNM#BD0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 268-8454
- Mfr. Part No.:
- RA81F1427STGNM#BD0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Operating Frequency | 4.2 GHz | |
| Product Type | RF Amplifier | |
| Amplifier Type | Broadband | |
| Gain | 35dB | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Noise Figure | 3.5dB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Operating Frequency 4.2 GHz | ||
Product Type RF Amplifier | ||
Amplifier Type Broadband | ||
Gain 35dB | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Noise Figure 3.5dB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics Driver Amplifiers has 100 ohm DIFF input impedances and 50 ohm SE output impedances. The amplifier are key components for radio cards of various architectures. A versatile high performance amplifier with low power consumption will be critical to enabling the design of massive MIMO solutions for 5G wireless systems and other RF applications such as Wi Fi connectivity, radar and test and measurement.
35 dB gain
2.3 to 4.2 GHz frequency
Noise figure and linearity
3 x 3 mm package with 16 pin
