BGA428H6327XTSA1 Infineon, RF Amplifier Broadband, 20 dB 1.8 GHz, 6-Pin SOT-363
- RS Stock No.:
- 165-5879
- Mfr. Part No.:
- BGA428H6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5879
- Mfr. Part No.:
- BGA428H6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Broadband | |
| Typical Power Gain | 20 dB | |
| Typical Noise Figure | 1.4dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1.8 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.25mm | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Broadband | ||
Typical Power Gain 20 dB | ||
Typical Noise Figure 1.4dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1.8 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Height 0.8mm | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Width 1.25mm | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- CN
RF Amplifiers, Infineon
Infineons range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifiers feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.
