MAX2611EUS-T+ Maxim, RF Amplifier, 18.3 dB 1.1 GHz, 4-Pin SOT-143
- RS Stock No.:
- 150-180
- Mfr. Part No.:
- MAX2611EUS-T+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.33 |
| 10 + | £1.26 |
*price indicative
- RS Stock No.:
- 150-180
- Mfr. Part No.:
- MAX2611EUS-T+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Amplifier Type | General Purpose | |
| Typical 3dB Bandwidth | 1100MHz | |
| Typical Power Gain | 18.3 dB | |
| Typical Output Power | 2.9dBm | |
| Typical Noise Figure | 3.5dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 1.1 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Dimensions | 2.92 x 1.3 x 0.94mm | |
| Height | 0.94mm | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Amplifier Type General Purpose | ||
Typical 3dB Bandwidth 1100MHz | ||
Typical Power Gain 18.3 dB | ||
Typical Output Power 2.9dBm | ||
Typical Noise Figure 3.5dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 1.1 GHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Dimensions 2.92 x 1.3 x 0.94mm | ||
Height 0.94mm | ||
Length 2.92mm | ||
Width 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
