Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738873
- RS Stock No.:
- 230-5608
- Mfr. Part No.:
- 6738873
- Brand:
- DRAEGER
Subtotal (1 bag of 2 units)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.25 | £6.625 |
*price indicative
- RS Stock No.:
- 230-5608
- Mfr. Part No.:
- 6738873
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Gas | |
| For Use With | Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Gas | ||
For Use With Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger bayonet A2 gas filter(EN 14387) is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask. It can be expanded into combination filters using various add-on pads or the Draeger X-plore Pure with an adapter. Its one pack contains 10 pairs(20 pieces).
It provides easier breathing with lower resistance
It provides comfortable operation with extra safety
It provides comfortable operation with extra safety
Related links
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738872
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738775
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738778
- Filter DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738816
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738391
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738353
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738011
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738354