Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738775
- RS Stock No.:
- 230-5601
- Mfr. Part No.:
- 6738775
- Brand:
- DRAEGER
Subtotal (1 bag of 2 units)*
£15.39
(exc. VAT)
£18.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 64 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.39 | £7.695 |
*price indicative
- RS Stock No.:
- 230-5601
- Mfr. Part No.:
- 6738775
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Gas | |
| For Use With | Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | |
| Type | Gaz Filter | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Gas | ||
For Use With Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 | ||
Type Gaz Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger bayonet A2B2 gas filters (EN 14387) is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask. It can be expanded into combination filters using various add-on pads or the Draeger X-plore Pure with an adapter. Its one pack contains 9 pairs(18 pieces).
It provides easier breathing with lower resistance
It provides comfortable operation with extra safety
It provides comfortable operation with extra safety
Related links
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738873
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738872
- Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738778
- Filter DRAEGER Ammonia for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738816
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738391
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738353
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738011
- Filter DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738354