Filter DRAEGER Gas for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500 6738778

Subtotal (1 bag of 2 units)*

£13.68

(exc. VAT)

£16.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.68£6.84

*price indicative

RS Stock No.:
230-5603
Mfr. Part No.:
6738778
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Filter Type

Gas

For Use With

Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500

Type

Gaz Filter

RoHS Status: Exempt

COO (Country of Origin):
DE
The Draeger bayonet A1B1E1 gas filters (EN 14387) is designed for a wide range of applications. It combines modern design with low breathing resistance. Because the bayonet filter is positioned on the side of the respirator mask, the wearer has a wide, uninterrupted field of vision. It is suitable for use with Draeger X-plore 3300/3500 half-masks and the Draeger X-plore 5500 full-face mask. It can be expanded into combination filters using various add-on pads or the Draeger X-plore Pure with an adapter. Its one pack contains 10 pairs(20 pieces).

It provides easier breathing with lower resistance
It provides comfortable operation with extra safety

Related links