Filter GVS ABEK1P3 Ammonia, Gas for use with ELIPSE SPR 490, SPR 491

Subtotal (1 pair)*

£23.15

(exc. VAT)

£27.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 17 November 2025
  • Plus 15 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£23.15

*price indicative

RS Stock No.:
196-884
Mfr. Part No.:
SPR492
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Filter Type

Ammonia, Gas

For Use With

ELIPSE SPR 490, SPR 491

EN Standards

EN 14387:2004+A1:2008

Series

ABEK1P3

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
RO
The GVS Replacement Filter is used with reusable half mask. It contains activated carbon treated for gas adsorption. Standards = EN140: 1998, EN14387: 2004 + A1: 2008 CE 2797

Sealed into a ABS Shell
Contains mechanical type multi layer HESPA Synthetic media with TPE flexible overmolded or encapsulated
Integrated with the carbon element that can be replaced

Related links