Retaining Relay Clip Finder 94.04 Screw Terminal Socket, 94.54 Screwless Terminal Socket, 94.84.2 Screw Terminal Socket,

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 985 unit(s) shipping from 16 March 2026
  • Plus 197 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.26

*price indicative

RS Stock No.:
123-2862
Distrelec Article No.:
137-44-425
Mfr. Part No.:
094.71
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Retaining Relay Clip

Material

Metal

For Use With

94.04 Screw Terminal Socket, 94.54 Screwless Terminal Socket, 94.84.2 Screw Terminal Socket, 94.92.3 Screw Terminal Socket, 94.74.0 Screw Terminal Socket, 94.04.0 Screw Terminal Socket, 94.02 Screw Terminal Socket, 94.92.30 Screw Terminal Socket, 94.74 Screw Terminal Socket, 94.03.0 Screw Terminal Socket, 94.P4 Plug In Terminal Socket, 94.72 Screw Terminal Socket, 94.03 Screw Terminal Socket, 94.72.0 Screw Terminal Socket, 94.02.0 Screw Terminal Socket, 94.P3 Plug In Terminal Socket, 94.84.20 Screw Terminal Socket, 94.73.0 Screw Terminal Socket, 94.94.3 Screw Terminal Socket, 94.94.30 Screw Terminal Socket, 94.73 Screw Terminal Socket

Series

94

Standards/Approvals

UL Listing, European Patent, EN 61810-1, EN 60715

COO (Country of Origin):
IT

Finder 94 series Retaining Relay Clip, Metal - 094.71


This retaining relay clip is an essential accessory designed for use with various screw terminal sockets. Constructed from durable metal, this clip ensures secure retention of relay components within electrical assemblies. The product is compatible with a wide range of Finder screw terminal sockets, making it a versatile addition for professionals in the automation and electrical industries.

Features & Benefits


• Constructed from robust metal for enhanced durability

• Designed to provide secure fastening for relay components

• Compatible with multiple Finder screw terminal sockets

• Simplifies installation, ensuring reliable connections

• Facilitates easy maintenance of relay systems

• Provides effective retention for electrical relay clips

Applications


• Utilised with Finder's 94.02 and 94.03 screw terminal sockets

• Suitable for maintaining stability in relay assemblies

• Employed in various automation and electrical systems

• Assists in the secure arrangement of relay socket components

How does this clip enhance the reliability of relay installations?


The metal construction provides a strong hold, reducing the risk of disconnections that might occur due to vibration or movement within the relay socket assemblies. This stability is crucial for ensuring consistent operational performance in various applications.

What types of sockets is this clip compatible with?


It is designed to fit a range of Finder screw terminal sockets, including models such as the 94.02, 94.03, and 94.04, among others, allowing for flexible use across different configurations and setups.

Can this clip be used in outdoor environments?


While it is made from metal, the specific suitability for outdoor use depends on the environmental conditions. Generally, proper placement in dry and sheltered areas will optimise reliability and longevity.

How does the clip assist in maintenance tasks?


The design allows for quick removal and reinstallation, simplifying the process of inspecting or replacing relay components while ensuring that connections remain secure during maintenance activities.

Related links