BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces Hypoallergenic
- RS Stock No.:
- 197-231
- Mfr. Part No.:
- 8006298
- Brand:
- BLS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-231
- Mfr. Part No.:
- 8006298
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Sub Type | Mask | |
| Product Type | Respirator Mask | |
| Size | Fit For All faces | |
| Hypoallergenic | Yes | |
| Series | BLS Zer0 32 | |
| Colour | White | |
| Material | Rubber, Polypropylene, Polyethylene | |
| Replacement Filter Included | No | |
| Standards/Approvals | CE marked, PPE of III category, controlled according to Annex D by Italcert S.r.l, Regulation 2016/425, EN 149:2001+A1:2009 | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Sub Type Mask | ||
Product Type Respirator Mask | ||
Size Fit For All faces | ||
Hypoallergenic Yes | ||
Series BLS Zer0 32 | ||
Colour White | ||
Material Rubber, Polypropylene, Polyethylene | ||
Replacement Filter Included No | ||
Standards/Approvals CE marked, PPE of III category, controlled according to Annex D by Italcert S.r.l, Regulation 2016/425, EN 149:2001+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BLS Disposable cup shaped filtering face pieces with adjustable elastics. This face pieces offer maximum protection with an outstanding breathing comfort. They have a micro mesh on the surface that prevents the clogging of the filtering material and the absorption of liquids, thus extending the life of the device. Standards = EN 149:2001+A1:2009
CE marked
Adjustable elastics
High efficiency EoLO valve
External protective layer
Soft and abrasion resistant material
Related links
- BLS BLS Zer0 32 Series Mask Respirator Mask, Size Fit For All faces Hypoallergenic
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size S Hypoallergenic
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L Hypoallergenic
- BLS BLS Zer0 Series Mask Respirator Mask, Size S
- BLS BLS 680next Series Mask Respirator Mask, Size M/L Hypoallergenic
- BLS BLS 510-520 Series Mask Respirator Mask Hypoallergenic
- BLS BLS 4500next Series Half Mask Replacement Filter Included Respirator Mask, Size M/L Hypoallergenic
- JSP SpringFit Series Mask Respirator Mask, Size S Hypoallergenic
