uvex Masques Series Mask Respirator Mask, Size L
- RS Stock No.:
- 283-269
- Mfr. Part No.:
- 8762313
- Brand:
- uvex
Subtotal (1 box of 15 units)*
£58.38
(exc. VAT)
£70.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £58.38 | £3.892 |
*price indicative
- RS Stock No.:
- 283-269
- Mfr. Part No.:
- 8762313
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Type | Mask | |
| Size | L | |
| Series | Masques | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Type Mask | ||
Size L | ||
Series Masques | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Cup shape mask FFP3 with valve consists of both classic folding and cup style respirators that fit a wide variety of facial shapes. The headband strap and integrated sealing lips in all protection classes make it easy to fit these masks correctly and to wear them comfortably for long periods.
Particle filtering preformed mask with exhalation valve for larger facial shapes
Valve and headband holder made of partly recycled material
Colour is white
Valve and headband holder made of partly recycled material
Colour is white
Related links
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size L
- Cleanspace CS Series Half-Type Respirator Mask, Size L
- Moldex 7006 Series Half-Type Respirator Mask, Size L
- Moldex 9000 Series Series Full-Type Respirator Mask, Size L
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size L
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- MSA Safety Advantage Series Half-Type Respirator Mask Hypoallergenic
- Moldex 2400 Series Mask Respirator Mask FFP2 NR D M
