MSA Safety 3S Basic Plus Series Full-Type Mask Respirator, Size S
- RS Stock No.:
- 143-814
- Mfr. Part No.:
- D2055790
- Brand:
- MSA Safety
Subtotal (1 unit)*
£123.55
(exc. VAT)
£148.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.55 |
*price indicative
- RS Stock No.:
- 143-814
- Mfr. Part No.:
- D2055790
- Brand:
- MSA Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Type | Full Mask | |
| Size | S | |
| Series | 3S Basic Plus | |
| Colour | Black | |
| EN Standards | EN 136:1998 | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Type Full Mask | ||
Size S | ||
Series 3S Basic Plus | ||
Colour Black | ||
EN Standards EN 136:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety full-face mask with over 5 million units sold and is the best-selling mask worldwide. The updated 3S Classic style now offers enhanced comfort with a softer sealing frame, larger strap contact surface, and deeper chin pocket. The 3S Basis Plus, an affordable entry-level model in the trusted 3S series, is designed for industrial use, site remediation and skilled trades requiring reliable respiratory protection.
Soft and comfortable rubber and resistant to lotions
wide frame and deeper chin stop for a snug fit
available in yellow silicone and small size options
Impact resistant polycarbonate with a large field of vision
available in silicate coated or Triplex glass
Includes inhalation valve and speech diaphragm and threaded or plug connection for clear communication
Positioned for low exhalation resistance with easily replaceable valve components
wide frame and deeper chin stop for a snug fit
available in yellow silicone and small size options
Impact resistant polycarbonate with a large field of vision
available in silicate coated or Triplex glass
Includes inhalation valve and speech diaphragm and threaded or plug connection for clear communication
Positioned for low exhalation resistance with easily replaceable valve components
Related links
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- Cleanspace CST Series Full-Type Mask Respirator, Size S
- Cleanspace PAF Series Full-Type Mask Respirator, Size S
- Moldex Series 9000 Series Mask Mask Respirator, Size S/L/M
- JSP PressToCheck Series Filter Mask Respirator Hypoallergenic
- MSA Safety Adv 410 Rd40 Series Half-Type Mask Respirator, Size L
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
