3M Versaflo Powered Air Respirator Starter Kits for use with Respirator
- RS Stock No.:
- 650-053
- Mfr. Part No.:
- 7100360886
- Brand:
- 3M
Subtotal (1 unit)*
£663.75
(exc. VAT)
£796.50
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £663.75 |
*price indicative
- RS Stock No.:
- 650-053
- Mfr. Part No.:
- 7100360886
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Powered Air Respirator Starter Kits | |
| For Use With | Respirator | |
| Series | S-Series | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Powered Air Respirator Starter Kits | ||
For Use With Respirator | ||
Series S-Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The 3M Versaflo™ S-200+ Supplied Air System is our supplied air system which provides respiratory protection against particles, gases and vapours, and combination hazards when used with an approved 3M face mask. This supplied air respirator system is designed to be used with approved 3M™ Half and Full Face Masks. It can be used as a standard airline respirator system or in dual-mode with filter back-up when the air supply is disconnected. Our lightweight, balanced system provides a constant flow of user-adjustable air across the face for a cooler, more comfortable wear. The low profile, narrow-bore breathing tube provides added ease of movement and reduces interference with your work.
For use with 3M™ Full Facepiece Respirator 6000 Series and 3M™ Half Face Mask 7500 Series
System provides constant flow of air across the face for maximum user comfort
Easy to maintain and connect
System provides constant flow of air across the face for maximum user comfort
Easy to maintain and connect
double action couplings minimise the risk of accidental disconnection during use
Low profile and narrow-bore breathing tube provides easy movement with minimal interference
Low profile and narrow-bore breathing tube provides easy movement with minimal interference
Related links
- 3M Versaflo™ TR-819E Series Intrinsically Safe Powered Air Respirator Starter Kits
- 3M Versaflo for use with 3M Adflo Powered Air Respirator
- 3M Versaflo Charger for use with Dustmaster Powered Air Respirator
- 3M Versaflo Visor for use with Powered Air Respirator
- Sundstrom Powered Air Respirator Starter Kits for use with SR 90
- 3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed
- 3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator Air
- 3M Versaflo Battery for use with 3M Versaflo Powered Air Turbo TR-800, TR-830
