3M Versaflo Battery for use with TR-830, 3M Versaflo Powered Air Turbo TR-800

Subtotal (1 unit)*

£891.83

(exc. VAT)

£1,070.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 July 2026
  • Plus 10 unit(s) shipping from 10 August 2026
  • Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£891.83

*price indicative

RS Stock No.:
218-0385
Mfr. Part No.:
7100150925
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Battery

Product Type

Battery

For Use With

TR-830, 3M Versaflo Powered Air Turbo TR-800

Standards/Approvals

EN 12941, EMC, RoHS, ATEX

COO (Country of Origin):
FR

3M Battery, Rechargeable, 4 to 8 Hour Battery Life - Versaflo TR-800 Series - 7100150925


Give your air-purifying equipment a new lease of life with this battery from 3M. It juices up a powered air turbo respirator from the Versaflo TR-800 series. The battery lasts for four to eight hours between charges, meaning your kit stays up and running throughout the working day. When it's flat, you can recharge up to 90% of the capacity in under 3.5 hours, so you'll be back in business before you know it.

Features & Benefits


• Mechanical attachment keeps it in place to avoid sparking

• Built-in bumpers prevent fall damage

• 750 full charge or discharge cycles for long-term use

Applications


• Transportation systems

• Paint preparation

• Construction sites

• Welding

Does this unit have an LED status indicator?


Yes, it comes with a charge level indicator, so you can stay on top of battery life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy