TE Connectivity, CPF-0402 Thin Film, SMT 136 Resistor Kit, 10 → 255kΩ
- RS Stock No.:
- 789-7309
- Mfr. Part No.:
- CPF0402-LAB-KIT-HIGH
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7309
- Mfr. Part No.:
- CPF0402-LAB-KIT-HIGH
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Surface Mount | |
| Number of Values | 136 | |
| Resistance Range | 10 → 255kΩ | |
| Technology | Thin Film | |
| Series | CPF-0402 | |
| Resistance Tolerance | 0.1% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Surface Mount | ||
Number of Values 136 | ||
Resistance Range 10 → 255kΩ | ||
Technology Thin Film | ||
Series CPF-0402 | ||
Resistance Tolerance 0.1% | ||
- COO (Country of Origin):
- TW
