TE Connectivity, RN-0805 Thin Film, SMT 193 Resistor Kit, with 20 pieces, 100 Ω → 10 kΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-7277
Mfr. Part No.:
RN/0805-MID-LAB-KIT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Surface Mount

Number of Values

193

Resistance Range

100 Ω → 10 kΩ

Technology

Thin Film

Series

RN-0805

Number of Pieces

20

Resistance Tolerance

0.01%

COO (Country of Origin):
TW