TE Connectivity, RN-0603 Thin Film, SMT 127 Resistor Kit, with 20 pieces, 4.75Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-5040
Mfr. Part No.:
RN/0603-LOW-LAB-KIT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Surface Mount

Number of Values

127

Resistance Range

4.75 Ω → 97.6Ω

Technology

Thin Film

Series

RN-0603

Number of Pieces

20

Resistance Tolerance

0.01%

Maximum Power Rating

0.063W

COO (Country of Origin):
TW