TE Connectivity, CB10 Carbon Film 26 Resistor Kit, with 160 pieces, 100 → 1MΩ
- RS Stock No.:
- 473-568
- Mfr. Part No.:
- CB10LABKIT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-568
- Mfr. Part No.:
- CB10LABKIT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Values | 26 | |
| Resistance Range | 100 → 1MΩ | |
| Technology | Carbon Film | |
| Series | CB10 | |
| Number of Pieces | 160 | |
| Resistance Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Values 26 | ||
Resistance Range 100 → 1MΩ | ||
Technology Carbon Film | ||
Series CB10 | ||
Number of Pieces 160 | ||
Resistance Tolerance ±20% | ||
- COO (Country of Origin):
- SI
