PCN, PBV Metal Foil, SMT Resistor Kit, with 25 pieces, 2 Ω → 50MΩ

Stock information currently inaccessible
RS Stock No.:
490-4855
Mfr. Part No.:
PBV KIT C Set
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Mounting Type

Surface Mount

Resistance Range

2 Ω → 50MΩ

Technology

Metal Foil

Series

PBV

Number of Pieces

25

Resistance Tolerance

±0.5%

COO (Country of Origin):
JP