Nova, SBR-01 Thin Film, SMT 167 Resistor Kit, with 7515 pieces, 0 → 2.2MΩ

Image representative of range

Stock information currently inaccessible
RS Stock No.:
487-4029
Mfr. Part No.:
SBR-01
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Mounting Type

Surface Mount

Number of Values

167

Resistance Range

0 → 2.2MΩ

Technology

Thin Film

Series

SBR-01

Number of Pieces

7515

Resistance Tolerance

±1 %, ±2 %, ±5 %

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy