Consort Case Company, SMD-RCL Thick Film, SMT 60 Resistor Kit, with 100 pieces, 0 → 1Ω
- RS Stock No.:
- 287-2443
- Distrelec Article No.:
- 160-15-854
- Mfr. Part No.:
- SMD-RCL100
- Brand:
- Consort Case Company
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2443
- Distrelec Article No.:
- 160-15-854
- Mfr. Part No.:
- SMD-RCL100
- Brand:
- Consort Case Company
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Consort Case Company | |
| Mounting Type | Surface Mount | |
| Number of Values | 60 | |
| Resistance Range | 0 → 1Ω | |
| Technology | Thick Film | |
| Series | SMD-RCL | |
| Number of Pieces | 100 | |
| Select all | ||
|---|---|---|
Brand Consort Case Company | ||
Mounting Type Surface Mount | ||
Number of Values 60 | ||
Resistance Range 0 → 1Ω | ||
Technology Thick Film | ||
Series SMD-RCL | ||
Number of Pieces 100 | ||
RoHS Status: Exempt
The resistor set is a high-quality product designed for clear set applications. With easy handling and 60 values per set, it is ideal for various electronic projects. Produced by Vishay and Yageo, these standard rectangular thick film chip resistors offer precision and reliability for your circuit designs.
Comes in SMD-RCL 100 variant with 100 resistors per value
Tolerance of ±1% for accurate performance
Temperature coefficient of ±100 ppm/K for stable operation
Rated dissipation of 0.10 W at 70°C
Maximum voltage of 75 V
Available in a range of resistor values from 10 Ω to 1M Ω
Tolerance of ±1% for accurate performance
Temperature coefficient of ±100 ppm/K for stable operation
Rated dissipation of 0.10 W at 70°C
Maximum voltage of 75 V
Available in a range of resistor values from 10 Ω to 1M Ω
Related links
- Nova SMT 144 Resistor Kit 10 Ω → 10MΩ
- Bourns 500 Ω to 100 kΩ
- Distrelec, SMD-RCM Surface Mount Fixed Resistor
- Resistor Kits
- Nova Through Hole 48 Resistor Kit 1440, 10 Ω to 1 MΩ
- Nova Through Hole 48 Resistor Kit 810, 0.22 to 47K Ω
- Nova Axial 48 Resistor Kit 480, 10 Ω to 1 MΩ
- Nova Through Hole 48 Resistor Kit, 10 to 1000000 Ω