Yageo, ARC 1MΩ ±1% Isolated SMT Resistor Array, 4 Resistors, 1206 (3216M), Concave
- RS Stock No.:
- 435-1879
- Mfr. Part No.:
- TC164-FR-071ML
- Brand:
- Yageo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 435-1879
- Mfr. Part No.:
- TC164-FR-071ML
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1MΩ | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Termination Style | Concave | |
| Tolerance | ±1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 1/16W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.6mm | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Series | ARC | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1MΩ | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Termination Style Concave | ||
Tolerance ±1% | ||
Case Style Moulded | ||
Power Rating per Resistor 1/16W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Series ARC | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±200ppm/°C | ||
RoHS Status: Not Applicable
