KOA, CNK 47kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0804 (2010M), Convex SMT
- RS Stock No.:
- 417-7485
- Mfr. Part No.:
- CN1E4KTTD473J
- Brand:
- KOA
Image representative of range
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.034 | £3.40 |
| 1000 - 2400 | £0.028 | £2.80 |
| 2500 - 9900 | £0.027 | £2.70 |
| 10000 - 14900 | £0.026 | £2.60 |
| 15000 + | £0.025 | £2.50 |
*price indicative
- RS Stock No.:
- 417-7485
- Mfr. Part No.:
- CN1E4KTTD473J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47kΩ | |
| Number of Resistors | 4 | |
| Package/Case | 0804 (2010M) | |
| Termination Style | Convex SMT | |
| Tolerance | ±5% | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Series | CNK | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47kΩ | ||
Number of Resistors 4 | ||
Package/Case 0804 (2010M) | ||
Termination Style Convex SMT | ||
Tolerance ±5% | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Series CNK | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||

