CTS, 770 10kΩ ±2% Bussed Resistor Array, 5 Resistors, 150mW total, SIP, Pin
- RS Stock No.:
- 179-1330
- Mfr. Part No.:
- 77061103P
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1330
- Mfr. Part No.:
- 77061103P
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Resistance | 10kΩ | |
| Number of Resistors | 5 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 150mW | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | BUS | |
| Length | 15.24mm | |
| Depth | 2.5mm | |
| Height | 4.95mm | |
| Dimensions | 15.24 x 2.5 x 4.95mm | |
| Series | 770 | |
| Number of Terminals | 6 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Resistance 10kΩ | ||
Number of Resistors 5 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 150mW | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator BUS | ||
Length 15.24mm | ||
Depth 2.5mm | ||
Height 4.95mm | ||
Dimensions 15.24 x 2.5 x 4.95mm | ||
Series 770 | ||
Number of Terminals 6 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
High-Reliability Cermet Resistors
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
