CTS, 74X 330Ω ±5% Isolated Resistor Array, 4 Resistors, 0.063W total, 0402 (1005M), Concave
- RS Stock No.:
- 179-1328
- Mfr. Part No.:
- 741C083331JP
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1328
- Mfr. Part No.:
- 741C083331JP
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Resistance | 330Ω | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0402 (1005M) | |
| Power Rating | 0.063W | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.062W | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.375mm | |
| Dimensions | 2 x 1 x 0.375mm | |
| Number of Terminals | 8 | |
| Series | 74X | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Resistance 330Ω | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0402 (1005M) | ||
Power Rating 0.063W | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.062W | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.375mm | ||
Dimensions 2 x 1 x 0.375mm | ||
Number of Terminals 8 | ||
Series 74X | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±200ppm/°C | ||
74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.
Low Cost Thick Film Technology
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DDR SDRAM, MDDR, DRAM
Portable Test Equipment
Low Profile High Density Designs
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DDR SDRAM, MDDR, DRAM
Portable Test Equipment
Low Profile High Density Designs
