KOA, CNK 22kΩ ±5% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Convex

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9471
Mfr. Part No.:
CN1J4KTTD223J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

22kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

0603 (1608M)

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Number of Terminals

8

Series

CNK

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Convex termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements
Convex terminations with square corners (CN_K)
Flat termination with square corners (CN_N)