KOA, CND 1kΩ ±5% Bussed Resistor Array, 10 Resistors, 1206 (3216M), Concave

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-8948
Mfr. Part No.:
CND1J10YTTD102J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1kΩ

Resistor Type

Array

Number of Resistors

10

Package/Case

1206 (3216M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.05W

Circuit Designator

BUS

Length

3.2mm

Depth

1.6mm

Height

0.55mm

Dimensions

3.2 x 1.6 x 0.55mm

Series

CND

Number of Terminals

20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Bussed square corner resistor array

Concave or convex terminations
Less board space than individual chips
Eight bussed resistor elements included in one array