KOA, CNZ 50mΩ Isolated Resistor Array, 8 Resistors, 0603 (1608M), Concave
- RS Stock No.:
- 172-8904
- Mfr. Part No.:
- CNZ1J8TTE
- Brand:
- KOA
Subtotal (1 reel of 4000 units)*
£864.00
(exc. VAT)
£1,036.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.216 | £864.00 |
*price indicative
- RS Stock No.:
- 172-8904
- Mfr. Part No.:
- CNZ1J8TTE
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 50mΩ | |
| Number of Resistors | 8 | |
| Resistor Type | Array | |
| Package/Case | 0603 (1608M) | |
| Termination Style | Concave | |
| Case Style | Moulded | |
| Circuit Designator | ISOL | |
| Length | 6.4mm | |
| Depth | 1.6mm | |
| Height | 0.6mm | |
| Dimensions | 6.4 x 1.6 x 0.6mm | |
| Series | CNZ | |
| Number of Terminals | 16 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 50mΩ | ||
Number of Resistors 8 | ||
Resistor Type Array | ||
Package/Case 0603 (1608M) | ||
Termination Style Concave | ||
Case Style Moulded | ||
Circuit Designator ISOL | ||
Length 6.4mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Dimensions 6.4 x 1.6 x 0.6mm | ||
Series CNZ | ||
Number of Terminals 16 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Zero ohm jumper resistor array
Concave or convex terminations
Less board space than individual chip
Isolated jumper elements
Less board space than individual chip
Isolated jumper elements
