Panasonic, EXBN8V 10000 Ω 5 % ISOL Resistor Array, 4 Resistors, 0.13 W total, 0804, Convex

Subtotal (1 pack of 10 units)*

£0.77

(exc. VAT)

£0.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,770 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.077£0.77

*price indicative

Packaging Options:
RS Stock No.:
763-834
Mfr. Part No.:
EXBN8V103JX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10000Ω

Product Type

Resistor Array

Resistor Type

Thick Film

Technology

Thick Film

Number of Resistors

4

Package/Case

0804

Packaging

Punched Carrier Tape

Power Rating

0.13W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.031W

Circuit Designator

ISOL

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

450μm

Depth

1mm

Length

2mm

Standards/Approvals

RoHS

Number of Terminals

8

Series

EXBN8V

COO (Country of Origin):
JP
The Panasonic Chip resistor array is designed to provide reliable resistance values in Compact sizes, Ideal for space-constrained electronic applications, enhancing performance across various devices and contributing to improved circuitry efficiency.

Improves placement efficiency, achieving up to four times that of flat type resistors

Complies with IEC 60115 9, ensuring reliability and standardisation

AEC Q200 compliant, guaranteeing quality for automotive applications

Meets RoHS standards for environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy