3M Scotch-Weld DP105 Clear 50 ml Acrylic Adhesive Cartridge
- RS Stock No.:
- 905-4548
- Mfr. Part No.:
- 62328714357
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.75
(exc. VAT)
£38.10
(inc. VAT)
- RS Stock No.:
- 905-4548
- Mfr. Part No.:
- 62328714357
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Clear | |
| Package Type | Cartridge | |
| Package Size | 50 ml | |
| Setting Time | 20min | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +80°C | |
| Trade Name | Scotch-Weld DP105 | |
| Cure Time | 48 h @ 22 °C | |
| Flame Retardant | Yes | |
| Shear Strength | 2000 lbf/in² @ 72 °C | |
| Filler Material | Epoxy, Mercaptan | |
| Physical Form | Liquid | |
| Specific Gravity | 1.13 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Clear | ||
Package Type Cartridge | ||
Package Size 50 ml | ||
Setting Time 20min | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +80°C | ||
Trade Name Scotch-Weld DP105 | ||
Cure Time 48 h @ 22 °C | ||
Flame Retardant Yes | ||
Shear Strength 2000 lbf/in² @ 72 °C | ||
Filler Material Epoxy, Mercaptan | ||
Physical Form Liquid | ||
Specific Gravity 1.13 | ||
- COO (Country of Origin):
- FR

