3M Scotch-Weld DP105 Liquid Adhesive, Clear, 48 ml
- RS Stock No.:
- 189-3166
- Mfr. Part No.:
- DP-105 48ML
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£31.75
(exc. VAT)
£38.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | £31.75 |
| 9 - 14 | £30.48 |
| 15 + | £29.21 |
*price indicative
- RS Stock No.:
- 189-3166
- Mfr. Part No.:
- DP-105 48ML
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP105 | |
| Product Type | Adhesive | |
| Material Compatibility | Wood, Glass, Plastic, Ceramic, Metal | |
| Colour | Clear | |
| Product Form | Liquid | |
| Standards/Approvals | Use gloves tested to EN 374 | |
| Package Size | 48 ml | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP105 | ||
Product Type Adhesive | ||
Material Compatibility Wood, Glass, Plastic, Ceramic, Metal | ||
Colour Clear | ||
Product Form Liquid | ||
Standards/Approvals Use gloves tested to EN 374 | ||
Package Size 48 ml | ||
Base Chemical Epoxy Adhesive | ||
- COO (Country of Origin):
- FR
3M Adhesive, Two-Part Epoxy, 5mins Working Time - Scotch-Weld Series - DP-105 48ML
Use this 3M Scotch-Weld epoxy adhesive to achieve very flexible bonds between different substrates. You mix the two-part adhesive in a 1:1 ratio and get approximately 5 minutes of working time before it starts to dry. As it stays tack-free for up to 10 mins, youll find this epoxy easy to reposition. Your finished bond will be safe to handle after 20 mins and totally cured to full hardness and tensile strength after 48 hours.
• Easy to clean uncured adhesive with solvent products
• Shelf life of 12 months when stored between +15°C and +25°C
• Meets EN45545, so flame-retardant and low-smoke in case of fire
• Colourless when cured for a neat finish
Applications
• Cable assemblies, joints and terminations
• Vibration and sound dampening
• Component encapsulation
What materials can I use this adhesive with?
• Get a flexible adhesive formula that delivers strong, permanent bond under movement
• Provides high peel strength and vibration resistance
• Allows different thermal expansion and contraction of bonded substrates, such as when bonding glass to plastic
• Provides relatively high elongation when cured, making it ideal for bonding dissimilar surfaces
• Effective adhesive system for bonding, joining, gluing, attaching, assembling, encapsulating, potting, and sealing Applications
You can use this versatile adhesive on materials from wood and metal to concrete. It also bonds some plastics and rubbers.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP609 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP190 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M Scotch-Weld DP100 Liquid, Transparent
