TE Connectivity Epo-Tek 353ND Red 4 g Epoxy Adhesive Dual Cartridge for Various Materials
- RS Stock No.:
- 164-7481
- Mfr. Part No.:
- 504035-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7481
- Mfr. Part No.:
- 504035-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material Compatibility | Ceramic, Glass Fibre Reinforced Polymer, Plastic, Stainless Steel | |
| Colour | Red | |
| Package Type | Dual Cartridge | |
| Package Size | 4 g | |
| Setting Time | 4h | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Trade Name | Epo-Tek 353ND | |
| Cure Time | 15 min | |
| Shear Strength | 2000 → 5100 psi | |
| Operating Temperature Range | -55 → +250 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Compatibility Ceramic, Glass Fibre Reinforced Polymer, Plastic, Stainless Steel | ||
Colour Red | ||
Package Type Dual Cartridge | ||
Package Size 4 g | ||
Setting Time 4h | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Trade Name Epo-Tek 353ND | ||
Cure Time 15 min | ||
Shear Strength 2000 → 5100 psi | ||
Operating Temperature Range -55 → +250 °C | ||
- COO (Country of Origin):
- US
TE Connectivity Epoxy Adhesive
The TE connectivity 4g epoxy adhesive is a two-part heat cure red glue. It is widely used for bonding optical fibres into ceramic, metal, and plastic ferrules housed in fibre optic connectors. It undergoes a colour change to indicate curing.
Features and Benefits
Long pot life of 4hrs
Operating temperature ranges between -55°C and 250°C
Shear strength ranges between 2000psi and 5100psi
Operating temperature ranges between -55°C and 250°C
Shear strength ranges between 2000psi and 5100psi
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
