Bourns Resettable Fuse, 28V dc
- RS Stock No.:
- 910-8617
- Mfr. Part No.:
- NR85CB0
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 910-8617
- Mfr. Part No.:
- NR85CB0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 30A | |
| Voltage Rating | 28V dc | |
| Maximum Current | 12 A | |
| Length | 4.8mm | |
| Height | 0.89mm | |
| Width | 2.8mm | |
| Terminal Material | Copper Alloy | |
| Maximum Resistance | 15mΩ | |
| Body Material | Lithium Polymer | |
| Dimensions | 4.8 x 2.8 x 0.89mm | |
| Series | NR | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 30A | ||
Voltage Rating 28V dc | ||
Maximum Current 12 A | ||
Length 4.8mm | ||
Height 0.89mm | ||
Width 2.8mm | ||
Terminal Material Copper Alloy | ||
Maximum Resistance 15mΩ | ||
Body Material Lithium Polymer | ||
Dimensions 4.8 x 2.8 x 0.89mm | ||
Series NR | ||
- COO (Country of Origin):
- JP
