Bourns Resettable Fuse, 28V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
910-8591
Mfr. Part No.:
NR72AB0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

40A

Voltage Rating

28V dc

Maximum Current

25 A

Length

4.8mm

Height

0.89mm

Width

2.8mm

Terminal Material

Copper Alloy

Maximum Resistance

5mΩ

Dimensions

4.8 x 2.8 x 0.89mm

Body Material

Lithium Polymer

Series

NR

COO (Country of Origin):
JP