Bourns Resettable Fuse, 28V dc
- RS Stock No.:
- 910-8548
- Mfr. Part No.:
- KCA72AB0
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 910-8548
- Mfr. Part No.:
- KCA72AB0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 60A | |
| Voltage Rating | 28V dc | |
| Maximum Current | 25 A | |
| Length | 5.4mm | |
| Height | 0.89mm | |
| Width | 3.2mm | |
| Terminal Material | Copper Alloy | |
| Maximum Resistance | 5mΩ | |
| Dimensions | 5.4 x 3.2 x 0.89mm | |
| Series | KCA | |
| Body Material | Lithium Polymer | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 60A | ||
Voltage Rating 28V dc | ||
Maximum Current 25 A | ||
Length 5.4mm | ||
Height 0.89mm | ||
Width 3.2mm | ||
Terminal Material Copper Alloy | ||
Maximum Resistance 5mΩ | ||
Dimensions 5.4 x 3.2 x 0.89mm | ||
Series KCA | ||
Body Material Lithium Polymer | ||
- COO (Country of Origin):
- JP
