TE Connectivity 15A Resettable Fuse, 16V dc
- RS Stock No.:
- 782-6418
- Mfr. Part No.:
- RHEF1500
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6418
- Mfr. Part No.:
- RHEF1500
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage Rating | 16V dc | |
| Hold Current | 15A | |
| Maximum Current | 100 A | |
| Maximum Resistance | 9.2mΩ | |
| Maximum Operating Temperature | +125°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage Rating 16V dc | ||
Hold Current 15A | ||
Maximum Current 100 A | ||
Maximum Resistance 9.2mΩ | ||
Maximum Operating Temperature +125°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- US
