Wickmann 5 A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0414
- Mfr. Part No.:
- RF3235-000
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0414
- Mfr. Part No.:
- RF3235-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 8.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 16V dc | |
| Current Rating | 100A | |
| Time to Trip | 2s | |
| Hold Current | 5A | |
| Length | 10.4mm | |
| Height | 14.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.6W | |
| Standards/Approvals | UL, CSA, RoHS, TUV | |
| Series | RGEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 8.5A | ||
Product Type Resettable Fuse | ||
Voltage 16V dc | ||
Current Rating 100A | ||
Time to Trip 2s | ||
Hold Current 5A | ||
Length 10.4mm | ||
Height 14.3mm | ||
Width 3mm | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.6W | ||
Standards/Approvals UL, CSA, RoHS, TUV | ||
Series RGEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 8. 5A trip current and 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
