Littelfuse 550 mA Resettable Fuse, 6V dc
- RS Stock No.:
- 164-8229
- Mfr. Part No.:
- PICOSMDC050S-2
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8229
- Mfr. Part No.:
- PICOSMDC050S-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1.25A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V dc | |
| Time to Trip | 0.1s | |
| Current Rating | 100A | |
| Hold Current | 550mA | |
| Length | 1.5mm | |
| Height | 2.2mm | |
| Width | 930μm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 800mΩ | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PICOSMD | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1.25A | ||
Product Type Resettable Fuse | ||
Voltage 6V dc | ||
Time to Trip 0.1s | ||
Current Rating 100A | ||
Hold Current 550mA | ||
Length 1.5mm | ||
Height 2.2mm | ||
Width 930μm | ||
Terminal Material Tin | ||
Minimum Resistance 0.15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 800mΩ | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PICOSMD | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
PolySwitch™ nanoSMDC series
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio Visual and telecommunications
Related links
- Littelfuse 550 mA Resettable Fuse, 6V dc
- Littelfuse 550 mA Resettable Fuse, 60V dc
- Littelfuse 750 mA Resettable Fuse, 6V dc
- Littelfuse 350 mA Resettable Fuse, 6V dc
- Littelfuse 500 mA Resettable Fuse, 6V dc
- Littelfuse 300 mA Resettable Fuse 60 V dc
- Littelfuse 1.1 A Resettable Fuse, 6V dc
- Littelfuse 4 A Resettable Fuse, 6V dc
