Vishay 1.5 A Resettable Fuse, 12V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.65

(exc. VAT)

£0.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£0.65
10 - 99£0.43
100 - 499£0.31
500 - 999£0.26
1000 +£0.24

*price indicative

RS Stock No.:
860-601
Mfr. Part No.:
PPTC1812E3150V12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resettable Fuse

Trip Current

3mA

Voltage

12V

Current Rating

1.5mA

Time to Trip

0.5s

Hold Current

1.5A

Length

4.73mm

Height

1.25mm

Width

3.43mm

Terminal Material

Matt Tin

Minimum Resistance

0.04Ω

Maximum Resistance

0.12Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.8W

Standards/Approvals

UL 1434

Package Size

1812 (EIA) / 4532 (Metric)

Body Material

Polymer

Series

TFPTC Series

Fuse Speed

M

Package Type

Surface Mount

COO (Country of Origin):
TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.

Fast response to overcurrent situations ensures circuit protection

Low resistance minimises voltage drop across the component

Designed with a Compact and low-profile format for space-saving applications

Recognised by C-UL-US and TÜV for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy