Vishay 500 mA Resettable Fuse, 13.2V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£0.62
10 - 99£0.42
100 - 499£0.29
500 - 999£0.23
1000 +£0.22

*price indicative

RS Stock No.:
860-598
Mfr. Part No.:
PPTC1210E3050V13
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Trip Current

1mA

Product Type

Resettable Fuse

Voltage

13.2V

Current Rating

500mA

Time to Trip

0.1s

Hold Current

500mA

Length

3.43mm

Height

1.25mm

Width

2.8mm

Terminal Material

Matt Tin

Minimum Resistance

0.18Ω

Maximum Resistance

0.9Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1434

Package Size

1210 (EIA) / 3225 (Metric)

Series

TFPTC Series

Fuse Speed

M

Package Type

Surface Mount

Body Material

Polymer

COO (Country of Origin):
TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.

Fast response to overcurrent situations enhances device protection

Low resistance contributes to minimal voltage drop during operation

Compact design allows for easy integration into various applications

Approved for use with high-temperature solders for improved durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy