Littelfuse 1.5 A Fuse, 16V
- RS Stock No.:
- 831-875
- Mfr. Part No.:
- 1210L150/16WR
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-875
- Mfr. Part No.:
- 1210L150/16WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse | |
| Voltage | 16V | |
| Current Rating | 8A | |
| Hold Current | 1.5A | |
| Length | 3.43mm | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Terminal Material | Copper | |
| Minimum Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.11Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | Rohs | |
| Fuse Speed | Standard | |
| Package Type | Tape & Reel | |
| Series | 1210L | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse | ||
Voltage 16V | ||
Current Rating 8A | ||
Hold Current 1.5A | ||
Length 3.43mm | ||
Height 1.25mm | ||
Width 2.8mm | ||
Terminal Material Copper | ||
Minimum Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.11Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals Rohs | ||
Fuse Speed Standard | ||
Package Type Tape & Reel | ||
Series 1210L | ||
- COO (Country of Origin):
- TW
The Littelfuse overcurrent protection fuse is designed for surface mount applications. It provides reliable protection in spaces where size constraints are significant, ensuring effectiveness even under high current conditions.
RoHS compliant and halogen-free for environmental safety
Low-profile design facilitates Compact installation
Fast response to fault conditions to safeguard connected devices
Compact construction optimises board space usage
