Bel Fuse Resettable Surface Mount Fuse
- RS Stock No.:
- 560-345
- Distrelec Article No.:
- 301-27-326
- Mfr. Part No.:
- 0ZCG0030FF2C
- Brand:
- Bel Fuse
Image representative of range
Subtotal (1 unit)*
£0.10
(exc. VAT)
£0.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 301 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.10 |
*price indicative
- RS Stock No.:
- 560-345
- Distrelec Article No.:
- 301-27-326
- Mfr. Part No.:
- 0ZCG0030FF2C
- Brand:
- Bel Fuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel Fuse | |
| Product Type | Resettable Surface Mount Fuse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bel Fuse | ||
Product Type Resettable Surface Mount Fuse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- BEL POWER SOLUTIONS INC 1 A Resettable Surface Mount Fuse, 30V
- BEL POWER SOLUTIONS INC 160 mA Resettable Surface Mount Fuse, 9V
- RS PRO Non-Resettable Surface Mount Fuse 1.5A, 63V
- Cinch Resettable Surface Mount Fuse
- Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
- Cinch Resettable Surface Mount Fuse, 60V
- Cinch Resettable Surface Mount Fuse, 240V
- Cinch Resettable Surface Mount Fuse, 6V
