Parker Filter Cartridge 937881Q, 10 μm

Image representative of range

Subtotal (1 unit)*

£75.67

(exc. VAT)

£90.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.67

*price indicative

RS Stock No.:
824-853
Mfr. Part No.:
937881Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

106mm

Filtration Size

10μm

Series

TTF

Maximum Operating Pressure

10 bar

Seal Material

Silicone

Standards/Approvals

ISO 2941

Filter Type

Reusable Filter

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement elements provide high-quality filtration for the IN-AGB Filter Series, ensuring efficient performance and safeguarding the use of genuine components.

Features high-quality filter materials for reliable filtration

Includes reusable metal sleeves for extended product longevity

Designed to safeguard the use of genuine parts and enhance performance

The eco element is crafted for the reusable LEIF sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy