Parker Filter Cartridge ZLSG1-020TT-PNL, 0.2 μm
- RS Stock No.:
- 824-114
- Mfr. Part No.:
- ZLSG1-020TT-PNL
- Brand:
- Parker
Subtotal (1 unit)*
£644.98
(exc. VAT)
£773.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £644.98 |
*price indicative
- RS Stock No.:
- 824-114
- Mfr. Part No.:
- ZLSG1-020TT-PNL
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 250mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 0.2μm | |
| Series | ZLSG1 | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 250mm | ||
Product Type Filter Cartridge | ||
Filtration Size 0.2μm | ||
Series ZLSG1 | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker sterilizing grade pharmaceutical liquid filter designed for efficient and validated filtration of pharmaceutical liquids, ensuring high flow rates and low binding in sensitive applications.
Incorporates a high flow, low binding polyethersulphone (PES) membrane for effective filtration
Compatible with 0.2 Micron rating, providing validated sterile filtration
Constructed with multiple materials including polypropylene and 316L stainless steel for durability
Operating temperature range supports various filtration conditions up to 60 °C
Complies with key safety and specification standards including ASTM and FDA regulations
Related links
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZESGB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTB-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge ZEMTA-020TT-PN3, 0.2 μm
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938915Q, 2 μm
