RF Solutions C2O Access controller

Stock information currently inaccessible
RS Stock No.:
793-4492
Mfr. Part No.:
C2O
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Nominal Supply Voltage

12 V dc, 24 V dc

Dimensions

169 x 85 x 132mm

Depth

85mm

Height

132mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

26V

Minimum Operating Temperature

0°C

Minimum Supply Voltage

11V

Width

169mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy