Hongfa Europe GMBH 5 Pin 110 → 125V ac/dc Relay Socket, for use with HF41F Series Relays
- RS Stock No.:
- 923-2622
- Mfr. Part No.:
- 41F-1Z-C1-3
- Brand:
- Hongfa Europe GMBH
Stock information currently inaccessible
- RS Stock No.:
- 923-2622
- Mfr. Part No.:
- 41F-1Z-C1-3
- Brand:
- Hongfa Europe GMBH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Voltage | 110 → 125V ac/dc | |
| For Use With | HF41F Series Relays | |
| Accessory Type | Relay Socket | |
| Number of Contacts | 5 | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Voltage 110 → 125V ac/dc | ||
For Use With HF41F Series Relays | ||
Accessory Type Relay Socket | ||
Number of Contacts 5 | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
