Durakool 1 Pin Plug In Relay Socket for use with Various Series
- RS Stock No.:
- 915-6691
- Mfr. Part No.:
- DZ85AB-5-PCB
- Brand:
- Durakool
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.80
(exc. VAT)
£6.96
(inc. VAT)
- RS Stock No.:
- 915-6691
- Mfr. Part No.:
- DZ85AB-5-PCB
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| For Use With | DG4F, DG56A, DG56B, DG85A, DG85B, DG85BM | |
| Accessory Type | Socket | |
| Mounting Type | Plug In | |
| Termination Type | PCB Pin | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
For Use With DG4F, DG56A, DG56B, DG85A, DG85B, DG85BM | ||
Accessory Type Socket | ||
Mounting Type Plug In | ||
Termination Type PCB Pin | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- US
